3RT2015-2AP04-3MA0 | Siemens

Power contactor, 3 pole, 7 A, 400 V, 2 Form A (N/O) + 2 Form B (N/C), coil 230 VAC, spring connection, 3RT2015-2AP04-3MA0

Order No.: 27H4035
EAN: 4011209842878
MPN:
3RT2015-2AP04-3MA0
3RT20152AP043MA0
Siemens
3RT2015-2AP04-3MA0 Siemens Contactors
Image may differ
Unit Price (€ / pc.)
61.3088 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
61.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
61.3088 €
Power contactor, AC-3e/AC-3, 7 A, 3 kW / 400 V, 3-pole, 230 V AC, 50/60 Hz, auxiliary contacts: 2 NO + 2 NC, spring-loaded terminal, size: S00, captive auxiliary switch Power contactor SIRIUS 3RT2 for switching motors.
Technical specifications
Connection spring connection
Version power contactor
Rated Voltage 400 V
Assembly DIN rail
Rated current 7 A
Pin number 3 pole
Latching switching function 2 Form A (N/O) + 2 Form B (N/C)
Degree of protection (IP) IP20
Control Voltage 230 VAC
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes