3RT2016-1CK27 | Siemens
Power contactor, 3 pole, 9 A, 400 V, 3 Form A (N/O) + 2 Form B (N/C), coil 120 VAC, screw connection, 3RT2016-1CK27
Order No.: 27H4104
EAN: 4011209931268
MPN:
3RT2016-1CK27
3RT20161CK27
Unit Price (€ / pc.)
85.442 € *
Available: 0 pcs.
Leadtime: 1 Week **
Power contactor, AC-3e/AC-3, 9 A, 4 kW / 400 V, 3-pole, 120 V AC, 50/60 Hz, with varistor plugged on, auxiliary contacts: 3 NO + 2 NC, screw terminal, size: S00, removable auxiliary switch Power contactor SIRIUS 3RT2 for switching motors.
Technical specifications
Connection | screw connection | |
Version | power contactor | |
Rated Voltage | 400 V | |
Assembly | DIN rail | |
Rated current | 9 A | |
Pin number | 3 pole | |
Latching switching function | 3 Form A (N/O) + 2 Form B (N/C) | |
Degree of protection (IP) | IP20 | |
Control Voltage | 120 VAC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |