3RT2016-2AD02 | Siemens
Power contactor, 3 pole, 9 A, 400 V, 1 Form B (N/C), coil 42 VAC, spring connection, 3RT2016-2AD02
Order No.: 27H4112
EAN: 4011209842816
MPN:
3RT2016-2AD02
3RT20162AD02
Unit Price (€ / pc.)
44.1371 € *
Available: 0 pcs.
Leadtime: 1 Week **
Power contactor, AC-3e/AC-3, 9 A, 4 kW / 400 V, 3-pole, 42 V AC, 50/60 Hz, auxiliary contacts: 1 NC, spring-loaded terminal, size: S00 Power contactor SIRIUS 3RT2 for switching motors.
Technical specifications
Connection | Federanschluss | |
Version | Leistungsschütz | |
Rated Voltage | 400 V | |
Assembly | DIN-Schiene | |
Rated current | 9 A | |
Pin number | 3-polig | |
Latching switching function | 1 Öffner | |
Degree of protection (IP) | IP20 | |
Control Voltage | 42 VAC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |