3RT2016-2AP02 | Siemens

Power contactor, 3 pole, 9 A, 400 V, 1 Form B (N/C), coil 230 VAC, spring connection, 3RT2016-2AP02

Order No.: 27H4124
EAN: 4011209785342
MPN:
3RT2016-2AP02
3RT20162AP02
3RT2016-2AP02 Siemens Contactors
Image may differ
Unit Price (€ / pc.)
40.0911 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
40.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
40.0911 €
Power contactor, AC-3e/AC-3, 9 A, 4 kW / 400 V, 3-pole, 230 V AC, 50/60 Hz, auxiliary contacts: 1 NC, spring-loaded terminal, size: S00 Power contactor SIRIUS 3RT2 for switching motors.
Technical specifications
Connection Federanschluss
Version Leistungsschütz
Rated Voltage 400 V
Assembly DIN-Schiene
Rated current 9 A
Pin number 3-polig
Latching switching function 1 Öffner
Degree of protection (IP) IP20
Control Voltage 230 VAC
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes