3RT2017-1AK64-3MA0 | Siemens
Power contactor, 3 pole, 12 A, 400 V, 2 Form A (N/O) + 2 Form B (N/C), coil 120 VAC, screw connection, 3RT2017-1AK64-3MA0
Order No.: 27H4159
EAN: 4011209901612
MPN:
3RT2017-1AK64-3MA0
3RT20171AK643MA0
Unit Price (€ / pc.)
73.1255 € *
Available: 0 pcs.
Leadtime: 1 Week **
Power contactor, AC-3e/AC-3, 12 A, 5.5 kW / 400 V, 3-pole, 110 V AC, 50 Hz / 120 V, 60 Hz, auxiliary contacts: 2 NO + 2 NC, screw terminal, size: S00, captive auxiliary switch Power contactor SIRIUS 3RT2 for switching motors.
Technical specifications
Connection | Schraubanschluss | |
Version | Leistungsschütz | |
Rated Voltage | 400 V | |
Assembly | DIN-Schiene | |
Rated current | 12 A | |
Pin number | 3-polig | |
Latching switching function | 2 Schließer + 2 Öffner | |
Degree of protection (IP) | IP20 | |
Control Voltage | 120 VAC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |