3RT2017-1AP01-2AA0 | Siemens

Power contactor, 3 pole, 12 A, 400 V, 1 Form A (N/O), coil 230 VAC, screw connection, 3RT2017-1AP01-2AA0

Order No.: 27H4168
EAN: 4047621045375
MPN:
3RT2017-1AP01-2AA0
3RT20171AP012AA0
3RT2017-1AP01-2AA0 Siemens Contactors
Image may differ
Unit Price (€ / pc.)
52.9431 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
52.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
52.9431 €
Power contactor, AC-3e/AC-3, 12 A, 5.5 kW / 400 V, 3-pole, 230 V AC, 50/60 Hz, auxiliary contacts: 1 NO, screw terminal, size: S00, suspended mounting position Power contactor SIRIUS 3RT2 for switching motors.
Technical specifications
Anschluss Schraubanschluss
Ausführung Leistungsschütz
Bemessungsspannung 400 V
Montage DIN-Schiene
Nennstrom 12 A
Polzahl 3-polig
Schaltfunktion 1 Schließer
Schutzart (IP) IP20
Steuerspannung 230 VAC
Logistics
Ursprungsland DE
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes