3RT2017-2AP01 | Siemens

Power contactor, 3 pole, 12 A, 400 V, 1 Form A (N/O), coil 230 VAC, spring connection, 3RT2017-2AP01

Order No.: 27H4202
EAN: 4011209785441
MPN:
3RT2017-2AP01
3RT20172AP01
3RT2017-2AP01 Siemens Contactors
Image may differ
Unit Price (€ / pc.)
49.3374 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
49.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
49.3374 €
Power contactor, AC-3e/AC-3, 12 A, 5.5 kW / 400 V, 3-pole, 230 V AC, 50/60 Hz, auxiliary contacts: 1 NO, spring-loaded terminal, size: S00 Power contactor SIRIUS 3RT2 for switching motors.
Technical specifications
Connection Federanschluss
Version Leistungsschütz
Rated Voltage 400 V
Assembly DIN-Schiene
Rated current 12 A
Pin number 3-polig
Latching switching function 1 Schließer
Degree of protection (IP) IP20
Control Voltage 230 VAC
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes