3RT2017-4AR62 | Siemens
Power contactor, 3 pole, 12 A, 400 V, 1 Form B (N/C), coil 400-440 VAC, ring cable lug connection, 3RT2017-4AR62
Order No.: 27H4223
EAN: 4011209845008
MPN:
3RT2017-4AR62
3RT20174AR62
Unit Price (€ / pc.)
53.2882 € *
Available: 0 pcs.
Leadtime: On Request **
Power contactor, AC-3e/AC-3, 12 A, 5.5 kW / 400 V, 3-pole, 400 V AC, 50 Hz / 400-440 V, 60 Hz, auxiliary contacts: 1 NC, ring cable lug connection, size: S00 Power contactor SIRIUS 3RT2 for switching motors.
Technical specifications
Connection | Ringkabelschuhanschluss | |
Version | Leistungsschütz | |
Rated Voltage | 400 V | |
Assembly | DIN-Schiene | |
Rated current | 12 A | |
Pin number | 3-polig | |
Latching switching function | 1 Öffner | |
Degree of protection (IP) | IP00 | |
Control Voltage | 400-440 VAC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |