3RT2018-1AD01 | Siemens

Power contactor, 3 pole, 16 A, 400 V, 1 Form A (N/O), coil 42 VAC, screw connection, 3RT2018-1AD01

Order No.: 27H4227
EAN: 4011209842151
MPN:
3RT2018-1AD01
3RT20181AD01
3RT2018-1AD01 Siemens Contactors
Image may differ
Unit Price (€ / pc.)
66.521 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
66.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
66.521 €
Power contactor, AC-3e/AC-3, 16 A, 7.5 kW / 400 V, 3-pole, 42 V AC, 50/60 Hz, auxiliary contacts: 1 NO, screw terminal, size: S00 Power contactor SIRIUS 3RT2 for switching motors.
Technical specifications
Connection Schraubanschluss
Version Leistungsschütz
Rated Voltage 400 V
Assembly DIN-Schiene
Rated current 16 A
Pin number 3-polig
Latching switching function 1 Schließer
Degree of protection (IP) IP20
Control Voltage 42 VAC
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes