3RT2018-1AP61-0UA0 | Siemens
Power contactor, 3 pole, 16 A, 400 V, 1 Form A (N/O), coil 240 VAC, screw connection, 3RT2018-1AP61-0UA0
Order No.: 27H4251
EAN: 4047621017631
MPN:
3RT2018-1AP61-0UA0
3RT20181AP610UA0
Unit Price (€ / pc.)
67.8419 € *
Available: 0 pcs.
Leadtime: 1 Week **
Contactor, NEMA version, 5 HP, 460 / 575 V, 3-pole, 220 V AC, 50 Hz / 240 V, 60 Hz, auxiliary contacts: 1 NO, screw terminal, size: S00 Power contactor SIRIUS 3RT2 for switching motors.
Technical specifications
Connection | screw connection | |
Version | power contactor | |
Rated Voltage | 400 V | |
Assembly | DIN rail | |
Rated current | 16 A | |
Pin number | 3 pole | |
Latching switching function | 1 Form A (N/O) | |
Degree of protection (IP) | IP20 | |
Control Voltage | 240 VAC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |