3RT2018-1AU01 | Siemens

Power contactor, 3 pole, 16 A, 400 V, 1 Form A (N/O), coil 240 VAC, screw connection, 3RT2018-1AU01

Order No.: 27H4258
EAN: 4011209915435
MPN:
3RT2018-1AU01
3RT20181AU01
3RT2018-1AU01 Siemens Contactors
Image may differ
Unit Price (€ / pc.)
62.5464 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
62.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
62.5464 €
Power contactor, AC-3e/AC-3, 16 A, 7.5 kW / 400 V, 3-pole, 240 V AC, 50/60 Hz, auxiliary contacts: 1 NO, screw terminal, size: S00 Power contactor SIRIUS 3RT2 for switching motors.
Technical specifications
Connection Schraubanschluss
Version Leistungsschütz
Rated Voltage 400 V
Assembly DIN-Schiene
Rated current 16 A
Pin number 3-polig
Latching switching function 1 Schließer
Degree of protection (IP) IP20
Control Voltage 240 VAC
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes