3RT2018-2AH01 | Siemens

Power contactor, 3 pole, 16 A, 400 V, 1 Form A (N/O), coil 48 VAC, spring connection, 3RT2018-2AH01

Order No.: 27H4275
EAN: 4011209828261
MPN:
3RT2018-2AH01
3RT20182AH01
3RT2018-2AH01 Siemens Contactors
Image may differ
Unit Price (€ / pc.)
70.8526 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
70.85 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
70.8526 €
Power contactor, AC-3e/AC-3, 16 A, 7.5 kW / 400 V, 3-pole, 48 V AC, 50/60 Hz, auxiliary contacts: 1 NO, spring-loaded terminal, size: S00 Power contactor SIRIUS 3RT2 for switching motors.
Technical specifications
Filter Property Value
Version power contactor
Latching switching function 1 Form A (N/O)
Pin number 3 pole
Rated current 16 A
Rated Voltage 400 V
Control Voltage 48 VAC
Connection spring connection
Assembly DIN rail
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85364900
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes