3RT2018-4AN61 | Siemens

Power contactor, 3 pole, 16 A, 400 V, 1 Form A (N/O), coil 220 VAC, Ring cable lug connection, 3RT2018-4AN61

Order No.: 27H4297
EAN: 4011209843394
MPN:
3RT2018-4AN61
3RT20184AN61
Siemens
3RT2018-4AN61 Siemens Contactors
Image may differ
Unit Price (€ / pc.)
66.521 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
66.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
66.521 €
Power contactor, AC-3e/AC-3, 16 A, 7.5 kW / 400 V, 3-pole, 200 V AC, 50 Hz / 200-220 V, 60 Hz, auxiliary contacts: 1 NO, ring cable lug connection, size: S00 Power contactor SIRIUS 3RT2 for switching motors.
Technical specifications
Connection Ring cable lug connection
Version power contactor
Rated Voltage 400 V
Assembly DIN rail
Rated current 16 A
Pin number 3 pole
Latching switching function 1 Form A (N/O)
Degree of protection (IP) IP00
Control Voltage 220 VAC
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes