3RT2018-4AN62 | Siemens
Power contactor, 3 pole, 16 A, 400 V, 1 Form B (N/C), coil 220 VAC, ring cable lug connection, 3RT2018-4AN62
Order No.: 27H4298
EAN: 4011209844933
MPN:
3RT2018-4AN62
3RT20184AN62
Unit Price (€ / pc.)
66.521 € *
Available: 0 pcs.
Leadtime: On Request **
Power contactor, AC-3e/AC-3, 16 A, 7.5 kW / 400 V, 3-pole, 200 V AC, 50 Hz / 200-220 V, 60 Hz, auxiliary contacts: 1 NC, ring cable lug connection, size: S00 Power contactor SIRIUS 3RT2 for switching motors.
Technical specifications
Connection | Ringkabelschuhanschluss | |
Version | Leistungsschütz | |
Rated Voltage | 400 V | |
Assembly | DIN-Schiene | |
Rated current | 16 A | |
Pin number | 3-polig | |
Latching switching function | 1 Öffner | |
Degree of protection (IP) | IP00 | |
Control Voltage | 220 VAC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |