3RT2024-1AB00-1AA0 | Siemens

Power contactor, 3 pole, 12 A, 400 V, 1 Form A (N/O) + 1 Form B (N/C), coil 24 VAC, screw connection, 3RT2024-1AB00-1AA0

Order No.: 27H4356
EAN: 4011209915176
MPN:
3RT2024-1AB00-1AA0
3RT20241AB001AA0
3RT2024-1AB00-1AA0 Siemens Contactors
Image may differ
Unit Price (€ / pc.)
63.3556 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
63.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
63.3556 €
Power contactor, AC-3e/AC-3, 12 A, 5.5 kW / 400 V, 3-pole, 24 V AC, 50 Hz, auxiliary contacts: 1 NO + 1 NC, screw terminal, size: S0, upright mounting position Power contactor SIRIUS 3RT2 for switching motors.
Technical specifications
Connection Schraubanschluss
Version Leistungsschütz
Rated Voltage 400 V
Assembly DIN-Schiene
Rated current 12 A
Pin number 3-polig
Latching switching function 1 Schließer + 1 Öffner
Degree of protection (IP) IP20
Control Voltage 24 VAC
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes