3RT2024-1AK64-3MA0 | Siemens

Power contactor, 3 pole, 12 A, 400 V, 2 Form A (N/O) + 2 Form B (N/C), coil 110-120 VAC, screw connection, 3RT2024-1AK64-3MA0

Order No.: 27H4372
EAN: 4011209913998
MPN:
3RT2024-1AK64-3MA0
3RT20241AK643MA0
Siemens
3RT2024-1AK64-3MA0 Siemens Contactors
Image may differ
Unit Price (€ / pc.)
72.0664 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
72.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
72.0664 €
Power contactor, AC-3e/AC-3, 12 A, 5.5 kW / 400 V, 3-pole, 110 V AC, 50 Hz / 120 V, 60 Hz, auxiliary contacts: 2 NO + 2 NC, screw terminal, size: S0, captive auxiliary switch, no surge suppressor retrofittable Power contactor SIRIUS 3RT2 for switching motors.
Technical specifications
Connection screw connection
Version power contactor
Rated Voltage 400 V
Assembly DIN rail
Rated current 12 A
Pin number 3 pole
Latching switching function 2 Form A (N/O) + 2 Form B (N/C)
Degree of protection (IP) IP20
Control Voltage 110-120 VAC
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes