3RT2024-2AL20 | Siemens
Power contactor, 3 pole, 12 A, 400 V, 1 Form A (N/O) + 1 Form B (N/C), coil 230 VAC, spring connection, 3RT2024-2AL20
Order No.: 27H4405
EAN: 4011209832046
MPN:
3RT2024-2AL20
3RT20242AL20
Unit Price (€ / pc.)
52.0506 € *
Available: 0 pcs.
Leadtime: 1 Week **
Power contactor, AC-3e/AC-3, 12 A, 5.5 kW / 400 V, 3-pole, 230 V AC, 50/60 Hz, auxiliary contacts: 1 NO + 1 NC, spring-loaded terminal, size: S0 Power contactor SIRIUS 3RT2 for switching motors.
Technical specifications
Connection | spring connection | |
Version | power contactor | |
Rated Voltage | 400 V | |
Assembly | DIN rail | |
Rated current | 12 A | |
Pin number | 3 pole | |
Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
Degree of protection (IP) | IP20 | |
Control Voltage | 230 VAC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |