3RT2025-2AD20-1AA0 | Siemens

Power contactor, 3 pole, 17 A, 400 V, 1 Form A (N/O) + 1 Form B (N/C), coil 42 VAC, spring connection, 3RT2025-2AD20-1AA0

Order No.: 27H4473
EAN: 4047621004648
MPN:
3RT2025-2AD20-1AA0
3RT20252AD201AA0
Siemens
3RT2025-2AD20-1AA0 Siemens Contactors
Image may differ
Unit Price (€ / pc.)
84.2282 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
84.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
84.2282 €
Power contactor, AC-3e/AC-3, 17 A, 7.5 kW / 400 V, 3-pole, 42 V AC, 50/60 Hz, auxiliary contacts: 1 NO + 1 NC, spring-loaded terminal, size: S0, upright mounting position Power contactor SIRIUS 3RT2 for switching motors.
Technical specifications
Connection spring connection
Version power contactor
Rated Voltage 400 V
Assembly DIN rail
Rated current 17 A
Pin number 3 pole
Latching switching function 1 Form A (N/O) + 1 Form B (N/C)
Degree of protection (IP) IP20
Control Voltage 42 VAC
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes