3RT2025-2CK64-3MA0 | Siemens

Power contactor, 3 pole, 17 A, 400 V, 2 Form A (N/O) + 2 Form B (N/C), coil 110-120 VAC, spring connection, 3RT2025-2CK64-3MA0

Order No.: 27H4493
EAN: 4011209898165
MPN:
3RT2025-2CK64-3MA0
3RT20252CK643MA0
Siemens
3RT2025-2CK64-3MA0 Siemens Contactors
Image may differ
Unit Price (€ / pc.)
95.1762 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
95.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
95.1762 €
Power contactor, AC-3e/AC-3, 17 A, 7.5 kW / 400 V, 3-pole, 110 V AC, 50 Hz / 120 V, 60 Hz, with plugged-in varistor, auxiliary contacts: 2 NO + 2 NC, spring-loaded terminal, size: S0, captive auxiliary switch Power contactor SIRIUS 3RT2 for switching motors.
Technical specifications
Connection spring connection
Version power contactor
Rated Voltage 400 V
Assembly DIN rail
Rated current 17 A
Pin number 3 pole
Latching switching function 2 Form A (N/O) + 2 Form B (N/C)
Degree of protection (IP) IP20
Control Voltage 110-120 VAC
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead