3RT2026-2CV60 | Siemens

Power contactor, 3 pole, 25 A, 400 V, 1 Form A (N/O) + 1 Form B (N/C), coil 480 VAC, spring connection, 3RT2026-2CV60

Order No.: 27H4575
EAN: 4011209920699
MPN:
3RT2026-2CV60
3RT20262CV60
Siemens
3RT2026-2CV60 Siemens Contactors
Image may differ
Unit Price (€ / pc.)
108.4209 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
108.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
108.4209 €
Power contactor, AC-3e/AC-3, 25 A, 11 kW / 400 V, 3-pole, 480 V AC, 60 Hz, with plugged-in varistor, auxiliary contacts: 1 NO + 1 NC, spring-loaded terminal, size: S0 Power contactor SIRIUS 3RT2 for switching motors.
Technical specifications
Connection spring connection
Version power contactor
Rated Voltage 400 V
Assembly DIN rail
Rated current 25 A
Pin number 3 pole
Latching switching function 1 Form A (N/O) + 1 Form B (N/C)
Degree of protection (IP) IP20
Control Voltage 480 VAC
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead