3RT2028-1AC20 | Siemens

Power contactor, 3 pole, 38 A, 400 V, 1 Form A (N/O) + 1 Form B (N/C), coil 24 VAC, screw connection, 3RT2028-1AC20

Order No.: 27H4660
EAN: 4011209833753
MPN:
3RT2028-1AC20
3RT20281AC20
Siemens
3RT2028-1AC20 Siemens Contactors
Image may differ
Unit Price (€ / pc.)
139.8607 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
139.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
139.8607 €
Power contactor, AC-3e/AC-3, 38 A, 18.5 kW / 400 V, 3-pole, 24 V AC, 50/60 Hz, auxiliary contacts: 1 NO + 1 NC, screw terminal, size: S0 Power contactor SIRIUS 3RT2 for switching motors.
Technical specifications
Connection screw connection
Version power contactor
Rated Voltage 400 V
Assembly DIN rail
Rated current 38 A
Pin number 3 pole
Latching switching function 1 Form A (N/O) + 1 Form B (N/C)
Degree of protection (IP) IP20
Control Voltage 24 VAC
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes