3RT2035-1XF40-0LA2 | Siemens

Power contactor, 3 pole, 41 A, 400 V, 1 Form A (N/O) + 1 Form B (N/C), coil 110 VDC, screw connection, 3RT2035-1XF40-0LA2

Order No.: 27H4738
EAN: 4011209942608
MPN:
3RT2035-1XF40-0LA2
3RT20351XF400LA2
Siemens
3RT2035-1XF40-0LA2 Siemens Contactors
Image may differ
Unit Price (€ / pc.)
268.4283 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
268.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
268.4283 €
Traction contactor, AC-3e/AC-3, 41 A, 18.5 kW / 400 V, 3-pole, 110 V DC, 0.7-1.25* Us, electronic drive, with integrated varistor, auxiliary contacts: 1 NO + 1 NC, screw terminal, size: S2 Power contactor SIRIUS 3RT2 for switching motors under extreme conditions, e.g. for railway applications.
Technical specifications
Anschluss Schraubanschluss
Ausführung Leistungsschütz
Bemessungsspannung 400 V
Montage DIN-Schiene
Nennstrom 41 A
Polzahl 3-polig
Schaltfunktion 1 Schließer + 1 Öffner
Schutzart (IP) IP20
Steuerspannung 110 VDC
Logistics
Ursprungsland DE
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei, Bleimonoxid (Bleioxid)