3RT2035-3SB30 | Siemens

Power contactor, 3 pole, 41 A, 400 V, 1 Form B (N/C), coil 21-33 V AC/DC, screw connection, 3RT2035-3SB30

Order No.: 27H4741
EAN: 4047621086927
MPN:
3RT2035-3SB30
3RT20353SB30
Siemens
3RT2035-3SB30 Siemens Contactors
Image may differ
Unit Price (€ / pc.)
278.5552 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
278.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
278.5552 €
Power contactor, AC-3e/AC-3, 41 A, 18.5 kW / 400 V, 3-pole, 21-33 V AC/DC, 50/60 Hz, with integrated varistor, auxiliary contacts: 1 NC, main circuit: screw terminal, control and auxiliary circuit: spring-loaded terminal, size: S2, F-PLC-IN.
Technical specifications
Connection screw connection
Version power contactor
Rated Voltage 400 V
Assembly DIN rail
Rated current 41 A
Pin number 3 pole
Latching switching function 1 Form B (N/C)
Degree of protection (IP) IP20
Control Voltage 21-33 V AC/DC
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description lead monoxide, lead titanium zirconium oxide, lead