3RT2035-3XJ44-0LA2 | Siemens
Power contactor, 3 pole, 41 A, 400 V, 2 Form A (N/O) + 2 Form B (N/C), coil 72 VDC, screw connection, 3RT2035-3XJ44-0LA2
Order No.: 27H4749
EAN: 4047621004204
MPN:
3RT2035-3XJ44-0LA2
3RT20353XJ440LA2
Unit Price (€ / pc.)
290.2648 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Traction contactor, AC-3e/AC-3, 41 A, 18.5 kW / 400 V, 3-pole, 72 V DC, 0.7-1.25* Us, electronic drive, with integrated varistor, auxiliary contacts: 2 NO + 2 NC, main circuit: screw terminal, control and auxiliary circuit: spring-loaded terminal, size: S2, removable auxiliary switch Power contactor SIRIUS 3RT2 for switching motors under extreme conditions, e.g. for railway applications.
Technical specifications
Anschluss | Schraubanschluss | |
Ausführung | Leistungsschütz | |
Bemessungsspannung | 400 V | |
Montage | DIN-Schiene | |
Nennstrom | 41 A | |
Polzahl | 3-polig | |
Schaltfunktion | 2 Schließer + 2 Öffner | |
Schutzart (IP) | IP20 | |
Steuerspannung | 72 VDC |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei, Bleimonoxid (Bleioxid) |