3RT2036-3XJ44-0LA2 | Siemens

Power contactor, 3 pole, 51 A, 400 V, 2 Form A (N/O) + 2 Form B (N/C), coil 72 VDC, screw connection, 3RT2036-3XJ44-0LA2

Order No.: 27H4769
EAN: 4047621004211
MPN:
3RT2036-3XJ44-0LA2
3RT20363XJ440LA2
Siemens
3RT2036-3XJ44-0LA2 Siemens Contactors
Image may differ
Unit Price (€ / pc.)
415.2743 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
415.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
415.2743 €
Traction contactor, AC-3e/AC-3, 51 A, 22 kW / 400 V, 3-pole, 72 V DC, 0.7-1.25* Us, electronic drive, with integrated varistor, auxiliary contacts: 2 NO + 2 NC, main circuit: screw terminal, control and auxiliary circuit: spring-loaded terminal, size: S2, removable auxiliary switch Power contactor SIRIUS 3RT2 for switching motors under extreme conditions, e.g. for railway applications.
Technical specifications
Anschluss Schraubanschluss
Ausführung Leistungsschütz
Bemessungsspannung 400 V
Montage DIN-Schiene
Nennstrom 51 A
Polzahl 3-polig
Schaltfunktion 2 Schließer + 2 Öffner
Schutzart (IP) IP20
Steuerspannung 72 VDC
Logistics
Ursprungsland DE
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei, Bleimonoxid (Bleioxid)