3RT2037-1KB44 | Siemens

Coupling contactor, 3 pole, 65 A, 400 V, 2 Form A (N/O) + 2 Form B (N/C), coil 24 VDC, screw connection, 3RT2037-1KB44

Order No.: 27H4772
EAN: 4047621010052
MPN:
3RT2037-1KB44
3RT20371KB44
Siemens
3RT2037-1KB44 Siemens Contactors
Image may differ
Unit Price (€ / pc.)
374.8738 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
374.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
374.8738 €
Power contactor, AC-3e/AC-3, 65 A, 30 kW / 400 V, 3-pole, 24 V DC, 0.8-1.2* Us, with integrated varistor, auxiliary contacts: 2 NO + 2 NC, screw terminal, size: S2, suitable for PLC outputs Coupling contactor SIRIUS 3RT2 for switching motors and auxiliary and control circuits, specially designed for direct connection to electronic controllers.
Technical specifications
Connection screw connection
Version coupling contactor
Rated Voltage 400 V
Assembly DIN rail
Rated current 65 A
Pin number 3 pole
Latching switching function 2 Form A (N/O) + 2 Form B (N/C)
Degree of protection (IP) IP20
Control Voltage 24 VDC
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead, lead monoxide (lead oxide)