3RT2045-1KB40-1AA0 | Siemens
Coupling contactor, 3 pole, 80 A, 400 V, 1 Form A (N/O) + 1 Form B (N/C), coil 24 VDC, screw connection, 3RT2045-1KB40-1AA0
Order No.: 27H4809
EAN: 4047621027005
MPN:
3RT2045-1KB40-1AA0
3RT20451KB401AA0
Unit Price (€ / pc.)
419.7606 € *
Available: 0 pcs.
Leadtime: 1 Week **
Power contactor, AC-3e/AC-3, 80 A, 37 kW / 400 V, 3-pole, 24 V DC, 0.8-1.2* Us, with integrated varistor, auxiliary contacts: 1 NO + 1 NC, screw terminal, size: S3, suitable for PLC outputs, upright mounting position Coupling contactor SIRIUS 3RT2 for switching motors and auxiliary and control circuits, specially designed for direct connection to electronic controllers.
Technical specifications
Connection | screw connection | |
Version | coupling contactor | |
Rated Voltage | 400 V | |
Assembly | DIN rail | |
Rated current | 80 A | |
Pin number | 3 pole | |
Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
Degree of protection (IP) | IP20 | |
Control Voltage | 24 VDC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead, lead monoxide (lead oxide) |