3RT2045-3KB44-3MA0 | Siemens
Power contactor, 3 pole, 80 A, 400 V, 1 Form A (N/O) + 1 Form B (N/C), coil 24 VDC, screw connection, 3RT2045-3KB44-3MA0
Order No.: 27H4817
EAN: 4047621063829
MPN:
3RT2045-3KB44-3MA0
3RT20453KB443MA0
Unit Price (€ / pc.)
420.5103 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Power contactor, AC-3e/AC-3, 80 A, 37 kW / 400 V, 3-pole, 24 V DC, 0.8-1.2* Us, with integrated varistor, auxiliary contacts: 1 NO + 1 NC, integrated varistor, main circuit: screw terminal, control and auxiliary circuit: spring-loaded terminal, size: S3, suitable for PLC outputs, captive auxiliary switch Coupling contactor SIRIUS 3RT2 for switching motors and auxiliary and control circuits, specially designed for direct connection to electronic controllers.
Technical specifications
Anschluss | Schraubanschluss | |
Ausführung | Leistungsschütz | |
Bemessungsspannung | 400 V | |
Montage | DIN-Schiene | |
Nennstrom | 80 A | |
Polzahl | 3-polig | |
Schaltfunktion | 1 Schließer + 1 Öffner | |
Schutzart (IP) | IP20 | |
Steuerspannung | 24 VDC |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei, Bleimonoxid (Bleioxid) |