3RT2047-1XF40-0LA2 | Siemens

Power contactor, 3 pole, 110 A, 400 V, 1 Form A (N/O) + 1 Form B (N/C), coil 110 VDC, screw connection, 3RT2047-1XF40-0LA2

Order No.: 27H4848
EAN: 4047621025094
MPN:
3RT2047-1XF40-0LA2
3RT20471XF400LA2
Siemens
3RT2047-1XF40-0LA2 Siemens Contactors
Image may differ
Unit Price (€ / pc.)
707.8834 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
707.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
707.8834 €
Traction contactor, AC-3e/AC-3, 110 A, 55 kW / 400 V, 3-pole, 110 V DC, 0.7-1.25* Us, electronic drive, with integrated varistor, auxiliary contacts: 1 NO + 1 NC, screw terminal, size: S3 Power contactor SIRIUS 3RT2 for switching motors under extreme conditions, e.g. for railway applications.
Technical specifications
Connection screw connection
Version power contactor
Rated Voltage 400 V
Assembly DIN rail
Rated current 110 A
Pin number 3 pole
Latching switching function 1 Form A (N/O) + 1 Form B (N/C)
Degree of protection (IP) IP20
Control Voltage 110 VDC
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description lead, 2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one, lead monoxide (lead oxide)