3RT2047-3SP30 | Siemens
Power contactor, 3 pole, 110 A, 400 V, 1 Form B (N/C), coil 175-280 V AC/DC, screw connection, 3RT2047-3SP30
Order No.: 27H4851
EAN: 4047621088044
MPN:
3RT2047-3SP30
3RT20473SP30
Unit Price (€ / pc.)
541.8427 € *
Available: 0 pcs.
Leadtime: 1 Week **
Power contactor, AC-3e/AC-3, 110 A, 55 kW / 400 V, 3-pole, 175-280 V AC/DC, 50/60 Hz, with integrated varistor, auxiliary contacts: 1 NC, main circuit: screw terminal, control and auxiliary circuit: spring-loaded terminal, size: S3, F-PLC-IN.
Technical specifications
Connection | screw connection | |
Version | power contactor | |
Rated Voltage | 400 V | |
Assembly | DIN rail | |
Rated current | 110 A | |
Pin number | 3 pole | |
Latching switching function | 1 Form B (N/C) | |
Degree of protection (IP) | IP20 | |
Control Voltage | 175-280 V AC/DC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | lead monoxide, lead titanium zirconium oxide, lead |