3RT2317-2AB00-1AA0 | Siemens

Contactor, 4 pole, 22 A, 400 V, 4 Form A (N/O), coil 24 VAC, spring connection, 3RT2317-2AB00-1AA0

Order No.: 27H4875
EAN: 4047621019758
MPN:
3RT2317-2AB00-1AA0
3RT23172AB001AA0
Siemens
3RT2317-2AB00-1AA0 Siemens Contactors
Image may differ
Unit Price (€ / pc.)
60.6186 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
60.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
60.6186 €
Contactor AC-1, 22 A, 400 V / 40 °C, 4-pole, 24 V AC, 50/60 Hz, spring-loaded terminal, size: S00, upright mounting position Contactor SIRIUS 3RT23 for switching resistive loads.
Technical specifications
Connection spring connection
Version contactor
Rated Voltage 400 V
Assembly DIN rail
Rated current 22 A
Pin number 4 pole
Latching switching function 4 Form A (N/O)
Degree of protection (IP) IP20
Control Voltage 24 VAC
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes