3RT2317-2AB00 | Siemens

Contactor, 4 pole, 22 A, 400 V, 4 Form A (N/O), coil 24 VAC, spring connection, 3RT2317-2AB00

Order No.: 27H4874
EAN: 4011209785656
MPN:
3RT2317-2AB00
3RT23172AB00
Siemens
3RT2317-2AB00 Siemens Contactors
Image may differ
Unit Price (€ / pc.)
56.1204 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
56.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
56.1204 €
Contactor AC-1, 22 A, 400 V / 40 °C, 4-pole, 24 V AC, 50/60 Hz, spring-loaded terminal, size: S00 Contactor SIRIUS 3RT23 for switching resistive loads.
Technical specifications
Connection spring connection
Version contactor
Rated Voltage 400 V
Assembly DIN rail
Rated current 22 A
Pin number 4 pole
Latching switching function 4 Form A (N/O)
Degree of protection (IP) IP20
Control Voltage 24 VAC
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes