3RT2317-2AH00 | Siemens
Contactor, 4 pole, 22 A, 400 V, 4 Form A (N/O), coil 48 VAC, spring connection, 3RT2317-2AH00
Order No.: 27H4877
EAN: 4011209917675
MPN:
3RT2317-2AH00
3RT23172AH00
Unit Price (€ / pc.)
56.1204 € *
Available: 0 pcs.
Leadtime: 1 Week **
Contactor AC-1, 22 A, 400 V / 40 °C, 4-pole, 48 V AC, 50/60 Hz, spring-loaded terminal, size: S00 Contactor SIRIUS 3RT23 for switching resistive loads.
Technical specifications
Connection | spring connection | |
Version | contactor | |
Rated Voltage | 400 V | |
Assembly | DIN rail | |
Rated current | 22 A | |
Pin number | 4 pole | |
Latching switching function | 4 Form A (N/O) | |
Degree of protection (IP) | IP20 | |
Control Voltage | 48 VAC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |