3RT2325-1AF00 | Siemens
Contactor, 4 pole, 35 A, 400 V, 1 Form A (N/O) + 1 Form B (N/C), coil 110 VAC, screw connection, 3RT2325-1AF00
Order No.: 27H4885
EAN: 4011209845725
MPN:
3RT2325-1AF00
3RT23251AF00
Unit Price (€ / pc.)
83.8712 € *
Available: 0 pcs.
Leadtime: 1 Week **
Contactor AC-1, 35 A, 400 V / 40 °C, 4-pole, 110 V AC, 50 Hz, auxiliary contacts: 1 NO + 1 NC, screw terminal, size: S0 Contactor SIRIUS 3RT23 for switching resistive loads.
Technical specifications
Connection | screw connection | |
Version | contactor | |
Rated Voltage | 400 V | |
Assembly | DIN rail | |
Rated current | 35 A | |
Pin number | 4 pole | |
Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
Degree of protection (IP) | IP20 | |
Control Voltage | 110 VAC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |