3RT2325-2AC20-1AA0 | Siemens

Contactor, 4 pole, 35 A, 400 V, 1 Form A (N/O) + 1 Form B (N/C), coil 24 VAC, spring connection, 3RT2325-2AC20-1AA0

Order No.: 27H4897
EAN: 4047621013459
MPN:
3RT2325-2AC20-1AA0
3RT23252AC201AA0
Siemens
3RT2325-2AC20-1AA0 Siemens Contactors
Image may differ
Unit Price (€ / pc.)
88.9763 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
88.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
88.9763 €
Contactor AC-1, 35 A, 400 V / 40 °C, 4-pole, 24 V AC, 50/60 Hz, auxiliary contacts: 1 NO + 1 NC, spring-loaded terminal, size: S0, upright mounting position Contactor SIRIUS 3RT23 for switching resistive loads.
Technical specifications
Connection spring connection
Version contactor
Rated Voltage 400 V
Assembly DIN rail
Rated current 35 A
Pin number 4 pole
Latching switching function 1 Form A (N/O) + 1 Form B (N/C)
Degree of protection (IP) IP20
Control Voltage 24 VAC
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes