3RT2325-2AG20 | Siemens

Contactor, 4 pole, 35 A, 400 V, 1 Form A (N/O) + 1 Form B (N/C), coil 110 VAC, spring connection, 3RT2325-2AG20

Order No.: 27H4899
EAN: 4011209932203
MPN:
3RT2325-2AG20
3RT23252AG20
Siemens
3RT2325-2AG20 Siemens Contactors
Image may differ
Unit Price (€ / pc.)
83.8712 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
83.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
83.8712 €
Contactor AC-1, 35 A, 400 V / 40 °C, 4-pole, 110 V AC, 50/60 Hz, auxiliary contacts: 1 NO + 1 NC, spring-loaded terminal, size: S0 Contactor SIRIUS 3RT23 for switching resistive loads.
Technical specifications
Connection spring connection
Version contactor
Rated Voltage 400 V
Assembly DIN rail
Rated current 35 A
Pin number 4 pole
Latching switching function 1 Form A (N/O) + 1 Form B (N/C)
Degree of protection (IP) IP20
Control Voltage 110 VAC
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes