3RT2326-1AH20-4AA0 | Siemens

Contactor, 4 pole, 32 A, 400 V, 1 Form A (N/O) + 1 Form B (N/C), coil 48 VAC, screw connection, 3RT2326-1AH20-4AA0

Order No.: 27H4910
EAN: 4047621064420
MPN:
3RT2326-1AH20-4AA0
3RT23261AH204AA0
Siemens
3RT2326-1AH20-4AA0 Siemens Contactors
Image may differ
Unit Price (€ / pc.)
118.3455 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
118.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
118.3455 €
Power contactor, AC-3, 32 A, 15 kW / 400 V, 4-pole, 48 V AC, 50/60 Hz, auxiliary contacts: 1 NO + 1 NC, screw terminal, size: S0 Contactor SIRIUS 3RT23 for switching resistive loads.
Technical specifications
Connection screw connection
Version power contactor
Rated Voltage 400 V
Assembly DIN rail
Rated current 32 A
Pin number 4 pole
Latching switching function 1 Form A (N/O) + 1 Form B (N/C)
Degree of protection (IP) IP20
Control Voltage 48 VAC
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes