3RT2326-1AN20 | Siemens

Contactor, 4 pole, 40 A, 400 V, 1 Form A (N/O) + 1 Form B (N/C), coil 220 VAC, screw connection, 3RT2326-1AN20

Order No.: 27H4915
EAN: 4011209898653
MPN:
3RT2326-1AN20
3RT23261AN20
Siemens
3RT2326-1AN20 Siemens Contactors
Image may differ
Unit Price (€ / pc.)
103.4467 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
103.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
103.4467 €
Contactor AC-1, 40 A, 400 V / 40 °C, 4-pole, 220 V AC, 50/60 Hz, auxiliary contacts: 1 NO + 1 NC, screw terminal, size: S0 Contactor SIRIUS 3RT23 for switching resistive loads.
Technical specifications
Connection screw connection
Version contactor
Rated Voltage 400 V
Assembly DIN rail
Rated current 40 A
Pin number 4 pole
Latching switching function 1 Form A (N/O) + 1 Form B (N/C)
Degree of protection (IP) IP20
Control Voltage 220 VAC
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes