3RT2327-2AF00 | Siemens

Contactor, 4 pole, 50 A, 400 V, 1 Form A (N/O) + 1 Form B (N/C), coil 110 VAC, spring connection, 3RT2327-2AF00

Order No.: 27H4938
EAN: 4011209845923
MPN:
3RT2327-2AF00
3RT23272AF00
Siemens
3RT2327-2AF00 Siemens Contactors
Image may differ
Unit Price (€ / pc.)
146.489 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
146.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
146.489 €
Contactor AC-1, 50 A, 400 V / 40 °C, 4-pole, 110 V AC, 50 Hz, auxiliary contacts: 1 NO + 1 NC, spring-loaded terminal, size: S0 Contactor SIRIUS 3RT23 for switching resistive loads.
Technical specifications
Connection spring connection
Version contactor
Rated Voltage 400 V
Assembly DIN rail
Rated current 50 A
Pin number 4 pole
Latching switching function 1 Form A (N/O) + 1 Form B (N/C)
Degree of protection (IP) IP20
Control Voltage 110 VAC
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes