3RT2516-1AM20 | Siemens
Power contactor, 4 pole, 9 A, 400 V, 2 Form A (N/O) + 2 Form B (N/C), coil 208 VAC, screw connection, 3RT2516-1AM20
Order No.: 27H4949
EAN: 4047621019741
MPN:
3RT2516-1AM20
3RT25161AM20
Unit Price (€ / pc.)
46.8741 € *
Available: 0 pcs.
Leadtime: 1 Week **
Power contactor, AC-3, 9 A, 4 kW / 400 V, 4-pole, 208 V AC, 50/60 Hz, main contacts: 2 NO + 2 NC, screw terminal, size: S00 contactor SIRIUS 3RT25 for changing the polarity of hoisting gear motors or switching two separate loads.
Technical specifications
Connection | screw connection | |
Version | power contactor | |
Rated Voltage | 400 V | |
Assembly | DIN rail | |
Rated current | 9 A | |
Pin number | 4 pole | |
Latching switching function | 2 Form A (N/O) + 2 Form B (N/C) | |
Degree of protection (IP) | IP20 | |
Control Voltage | 208 VAC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |