3RT2517-1AK60 | Siemens

Power contactor, 4 pole, 12 A, 400 V, 2 Form A (N/O) + 2 Form B (N/C), coil 110 VAC, screw connection, 3RT2517-1AK60

Order No.: 27H4962
EAN: 4011209844582
MPN:
3RT2517-1AK60
3RT25171AK60
Siemens
3RT2517-1AK60 Siemens Contactors
Image may differ
Unit Price (€ / pc.)
52.9431 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
52.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
52.9431 €
Power contactor, AC-3, 12 A, 5.5 kW / 400 V, 4-pole, 110 V AC, 50 Hz / 120 V, 60 Hz, main contacts: 2 NO + 2 NC, screw terminal, size: S00 contactor SIRIUS 3RT25 for changing the polarity of hoisting gear motors or switching two separate loads.
Technical specifications
Connection screw connection
Version power contactor
Rated Voltage 400 V
Assembly DIN rail
Rated current 12 A
Pin number 4 pole
Latching switching function 2 Form A (N/O) + 2 Form B (N/C)
Degree of protection (IP) IP20
Control Voltage 110 VAC
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes