3RT2518-1AH00 | Siemens
Power contactor, 4 pole, 16 A, 400 V, 2 Form A (N/O) + 2 Form B (N/C), coil 48 VAC, screw connection, 3RT2518-1AH00
Order No.: 27H4972
EAN: 4011209917682
MPN:
3RT2518-1AH00
3RT25181AH00
Unit Price (€ / pc.)
67.2231 € *
Available: 0 pcs.
Leadtime: 1 Week **
Power contactor, AC-3, 16 A, 7.5 kW / 400 V, 4-pole, 48 V AC, 50/60 Hz, main contacts: 2 NO + 2 NC, screw terminal, size: S00 contactor SIRIUS 3RT25 for changing the polarity of hoisting gear motors or switching two separate loads.
Technical specifications
Connection | screw connection | |
Version | power contactor | |
Rated Voltage | 400 V | |
Assembly | DIN rail | |
Rated current | 16 A | |
Pin number | 4 pole | |
Latching switching function | 2 Form A (N/O) + 2 Form B (N/C) | |
Degree of protection (IP) | IP20 | |
Control Voltage | 48 VAC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |