3RT2526-1AB00 | Siemens

Power contactor, 4 pole, 25 A, 400 V, 3 Form A (N/O) + 3 Form B (N/C), coil 24 VAC, screw connection, 3RT2526-1AB00

Order No.: 27H4980
EAN: 4011209834835
MPN:
3RT2526-1AB00
3RT25261AB00
Siemens
3RT2526-1AB00 Siemens Contactors
Image may differ
Unit Price (€ / pc.)
114.2043 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
114.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
114.2043 €
Power contactor, AC-3, 25 A, 11 kW / 400 V, 4-pole, 24 V AC, 50/60 Hz, main contacts: 2 NO + 2 NC, auxiliary contacts: 1 NO + 1 NC, screw terminal, size: S0 contactor SIRIUS 3RT25 for changing the polarity of hoisting gear motors or switching two separate loads.
Technical specifications
Connection screw connection
Version power contactor
Rated Voltage 400 V
Assembly DIN rail
Rated current 25 A
Pin number 4 pole
Latching switching function 3 Form A (N/O) + 3 Form B (N/C)
Degree of protection (IP) IP20
Control Voltage 24 VAC
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes