3RT2526-1AD20 | Siemens

Power contactor, 4 pole, 25 A, 400 V, 3 Form A (N/O) + 3 Form B (N/C), coil 42 VAC, screw connection, 3RT2526-1AD20

Order No.: 27H4983
EAN: 4047621030890
MPN:
3RT2526-1AD20
3RT25261AD20
Siemens
3RT2526-1AD20 Siemens Contactors
Image may differ
Unit Price (€ / pc.)
118.3455 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
118.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
118.3455 €
Power contactor, AC-3, 25 A, 11 kW / 400 V, 4-pole, 42 V AC, 50/60 Hz, main contacts: 2 NO + 2 NC, auxiliary contacts: 1 NO + 1 NC, screw terminal, size: S0 contactor SIRIUS 3RT25 for changing the polarity of hoisting gear motors or switching two separate loads.
Technical specifications
Connection screw connection
Version power contactor
Rated Voltage 400 V
Assembly DIN rail
Rated current 25 A
Pin number 4 pole
Latching switching function 3 Form A (N/O) + 3 Form B (N/C)
Degree of protection (IP) IP20
Control Voltage 42 VAC
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes