3RT2526-2AB00 | Siemens
Power contactor, 4 pole, 25 A, 400 V, 3 Form A (N/O) + 3 Form B (N/C), coil 24 VAC, spring connection, 3RT2526-2AB00
Order No.: 27H4990
EAN: 4011209834873
MPN:
3RT2526-2AB00
3RT25262AB00
Unit Price (€ / pc.)
115.8703 € *
Available: 0 pcs.
Leadtime: 1 Week **
Power contactor, AC-3, 25 A, 11 kW / 400 V, 4-pole, 24 V AC, 50/60 Hz, main contacts: 2 NO + 2 NC, auxiliary contacts: 1 NO + 1 NC, spring-loaded terminal, size: S0 contactor SIRIUS 3RT25 for changing the polarity of hoisting gear motors or switching two separate loads.
Technical specifications
Connection | spring connection | |
Version | power contactor | |
Rated Voltage | 400 V | |
Assembly | DIN rail | |
Rated current | 25 A | |
Pin number | 4 pole | |
Latching switching function | 3 Form A (N/O) + 3 Form B (N/C) | |
Degree of protection (IP) | IP20 | |
Control Voltage | 24 VAC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |