3RT2927-2PR01 | Siemens
Auxiliary switch, 2 pole, 1 Form A (N/O) + 1 Form B (N/C), screw connection, 3RT2927-2PR01
Order No.: 27H5109
EAN: 4047621078458
MPN:
3RT2927-2PR01
3RT29272PR01
Unit Price (€ / pc.)
114.2043 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Pneumatically time-delayed auxiliary switch, off delayed 1-30 s, 1 NO + 1 NC, for mounting to contactors 3RT202 Simple, efficient and always up to date - SIRIUS modular system.
Technical specifications
Connection | Schraubanschluss | |
Version | Hilfsschalter | |
Assembly | Clipmontage | |
Pin number | 2-polig | |
Latching switching function | 1 Schließer + 1 Öffner | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |