3TF6844-8CF7 | Siemens

Vacuum contactor, 3 pole, 630 A, 4 Form A (N/O) + 4 Form B (N/C), coil 110-132 VAC, screw connection, 3TF6844-8CF7

Order No.: 27H5318
EAN: 4011209175945
MPN:
3TF6844-8CF7
3TF68448CF7
3TF6844-8CF7 Siemens Contactors
Image may differ
Unit Price (€ / pc.)
4,518.6561 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4,518.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4,518.6561 €
Vacuum contactor AC-3e/AC-3 630 A, 335 kW / 400 V, Ue 1000 V, 3-pole, Uc: 110-132 V AC(50/60 Hz) drive: conventional auxiliary contacts 4 NO + 4 NC main circuit: busbar control and auxiliary circuit: screw terminal Vacuum contactor 3TF6 for switching motors.
Technical specifications
Connection Schraubanschluss
Version Vakuumschütz
Assembly Schraubmontage
Rated current 630 A
Pin number 3-polig
Latching switching function 4 Schließer + 4 Öffner
Degree of protection (IP) IP00/IP20
Control Voltage 110-132 VAC
Logistics
Country of origin TR
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Bleimonoxid (Bleioxid)