3TF6844-8CP7 | Siemens
Vacuum contactor, 3 pole, 630 A, 4 Form A (N/O) + 4 Form B (N/C), coil 230-276 VAC, screw connection, 3TF6844-8CP7
Order No.: 27H5320
EAN: 4011209179219
MPN:
3TF6844-8CP7
3TF68448CP7
Unit Price (€ / pc.)
4,518.6561 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4,518.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4,518.6561 €
Vacuum contactor AC-3e/AC-3 630 A, 335 kW / 400 V, Ue 1000 V, 3-pole, Uc: 230-276 V AC(50/60 Hz) drive: conventional auxiliary contacts 4 NO + 4 NC main circuit: busbar control and auxiliary circuit: screw terminal Vacuum contactor 3TF6 for switching motors.
Technical specifications
Connection | Schraubanschluss | |
Version | Vakuumschütz | |
Assembly | Schraubmontage | |
Rated current | 630 A | |
Pin number | 3-polig | |
Latching switching function | 4 Schließer + 4 Öffner | |
Degree of protection (IP) | IP00/IP20 | |
Control Voltage | 230-276 VAC |
Download
Logistics
Country of origin | TR |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Bleimonoxid (Bleioxid) |