3TG1001-0AL20-0AA0 | Siemens
Auxiliary contactor, 3 pole, 8.4 A, 1 Form B (N/C), coil 230 VAC, screw connection, 3TG1001-0AL20-0AA0
Order No.: 27H8938
EAN: 4011209780033
MPN:
3TG1001-0AL20-0AA0
3TG10010AL200AA0
Unit Price (€ / pck.)
1,723.0367 € *
Available: 0 pck.
Leadtime: 7 Weeks **
Total Price:
1,723.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
1,723.0367 €
Power relay, AC-3, 8.4 A, 4 kW / 400 V, 3-pole, 230 V AC, 45-450 Hz, auxiliary contacts: 1 NC, screw terminal, multi-unit packaging, pack = 50 units miniature contactor SIRIUS 3TG10 for switching control signals in the control circuit, e.g. for household appliances, hoisting equipment or installation areas.
Technical specifications
Connection | Schraubanschluss | |
Version | Kleinschütz | |
Assembly | DIN-Schiene | |
Rated current | 8.4 A | |
Pin number | 3-polig | |
Latching switching function | 1 Öffner | |
Degree of protection (IP) | IP00 | |
Control Voltage | 230 VAC |
Download
Logistics
Country of origin | TR |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |