3TG1010-0AM2 | Siemens

Motor contactor, 4 pole, 8.4 A, 1 Form A (N/O), coil 230 VAC, screw connection, 3TG1010-0AM2

Order No.: 27H5341
EAN: 4011209328617
MPN:
3TG1010-0AM2
3TG10100AM2
3TG1010-0AM2 Siemens Contactors
Image may differ
Unit Price (€ / pc.)
36.2117 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
36.21 € *
Price list
Quantity
Price per unit*
1 pcs.
36.2117 €
10 pcs.
35.4977 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power relay, AC-3, 8.4 A, 4 kW / 400 V, 3-pole, 400 V AC, 45-450 Hz, auxiliary contacts: 1 NO, screw terminal miniature contactor SIRIUS 3TG10 for switching control signals in the control circuit, e.g. for household appliances, hoisting equipment or installation areas.
Technical specifications
Connection Schraubanschluss
Version Powerrelais
Assembly DIN-Schiene
Rated current 8.4 A
Pin number 4-polig
Latching switching function 1 Schließer
Degree of protection (IP) IP00
Control Voltage 230 VAC
Logistics
Country of origin TR
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei